Enhance your PCB assembly with our AMP CT Box Header, providing secure surface mounting for power and signal applications. With seven contacts in a single row, this header offers reliable connectivity for your circuit board. Crafted from durable PA 6T GF housing material in sleek black, it ensures long-lasting performance even in demanding environments. The 2mm pitch and 4A amperage rating make it suitable for various wire sizes, while its right-angle mount orientation and solder peg PCB retention type facilitate easy installation. UL 94V-0 and RoHS compliant, it meets stringent safety and environmental standards. Trust in the quality and versatility of our AMP CT Box Header for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292173-7
Series: AMP CT
Amperage: 4 A
Housing Material: PA 6T GF
Number of Contacts: 7
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .078 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 4 A
Number of Positions: 7
Housing Color: Black
Mount Orientation: Right Angle
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .228 in, 5.8 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4552
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 15.8 mm, .622 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Shape: Round
Connector Width: .354 in, 9 mm
Mating Retention: Without
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 292173-7
SKU: AMP292173-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: