2-1376386-3
5mm B-T-W Conn. 4P(2row) HDR A
Enhance power connectivity with the Power Key 5.0 series Tab Housing connector, ideal for secure board mounting with its Nylon 6/6 housing material. Featuring two rows of through-hole solder termination, each unit offers four positions for efficient power distribution. With a pitch of 5mm and a voltage rating of 300V AC, it ensures reliable performance in a range of applications. The UL 94V-0 flammability standard and operating temperature range of -30 to 105°C (-22 to 221°F) guarantee safety and durability. Wave solder capable and RoHS compliant, this connector is a high-quality solution for appliances and other power-critical systems. Each package contains 100 units, facilitating convenient bulk installations. Trust in the Power Key 5.0 for seamless power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1376386-3 |
Series: | Power Key 5.0 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .244 in, 6.2 mm |
Package Quantity: | 100 |
Contact Amperage: | 9 A |
Number of Positions: | 4 |
Housing Color: | Blue |
GPL: | 442 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L961 |
Number of Power Positions: | 6 |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Tab Housing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1376386-3 |
SKU: | AMP2-1376386-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |