1-1564514-1
10POS, MIXED,REC HSG,ASSY
Enhance your automotive connectivity with this rugged HDSCS series housing, designed for female terminals. Featuring two rows with a 6mm pitch, it offers secure positioning for 10 terminals. With a voltage rating of 60V DC and IP67 ingress protection, it ensures reliable performance in demanding environments. The PBT GF body material with UL 94V-0 flammability standard compliance guarantees safety. Perfect for signal applications in industrial and commercial transportation, this connector system is sealable for added protection. Operating temperature range from -40 to 140°C (-40 to 284°F) and RoHS compliance make it suitable for various applications. Its compact design, with dimensions of 2.13" length, 1.23" height, and 1.012" width, ensures easy installation. The black housing with polarization feature and primary locking on the terminal offers convenience and security. With serviceability and terminal position assurance, it's an essential component for automotive wiring systems. Packaged in a box, it's ready for efficient deployment.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1564514-1 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .157 in, .236 in, 4 mm, 6 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Row Spacing: | .272 in, 6.9 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 10 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 2.13 in |
Cable Exit Angle: | Other |
Height: | 1.23 in, 31.25 mm |
Width: | 1.012 in, 25.7 mm |
Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1564514-1 |
SKU: | AMP1-1564514-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download |