6-1437661-0

TC8-08-PFH=COVER w/HOLES

Enhance the functionality and aesthetics of your wiring block with the TC8-08-PFH Cover with Holes. Crafted from durable black thermoplastic, this cover ensures reliable protection for your connections. With eight contacts in a single row, it offers efficient organization for your wiring setup. Meeting UL 94V-0 standards for material flammability, it guarantees safety in industrial environments. The 11.1mm pitch and .438 inch size make it compatible with various terminal blocks. Each package contains one cover, ready for installation. Upgrade your barrier terminal block with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1437661-0
Color: Black
Series: Wiring Blocks
Housing Material: Thermoplastic
Number of Contacts: 8
Number of Rows: 1
Pitch: 11.1 mm, .438 in
Package Quantity: 1
Number of Positions: 8
GPL: A46
Packaging: Package
GPL Description: Industrial
Product Code: E460
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1437661-0;TC8-08-PFH
SKU: AMP6-1437661-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: