3-1437661-9

TC6-08-PF=COVER w.o./HOLES

Enhance the security and organization of your wiring setup with the TC6-08-PF Cover. Designed in sleek black thermoplastic, this cover offers protection without compromising on style. With eight contacts and a single row configuration, it ensures efficient connectivity in your system. Meeting UL 94V-0 standards for flammability, you can trust in its safety. The 9.53mm pitch and .375-inch sizing make it compatible with various setups. Each package includes one cover, perfect for industrial use. Stay compliant with RoHS regulations while enjoying the convenience and durability of this essential accessory for barrier terminal blocks.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1437661-9
Color: Black
Series: Wiring Blocks
Housing Material: Thermoplastic
Number of Contacts: 8
Number of Rows: 1
Pitch: .375 in, 9.53 mm
Package Quantity: 1
Number of Positions: 8
GPL: A46
Packaging: Package
GPL Description: Industrial
Product Code: E460
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1437661-9;TC6-08-PF
SKU: AMP3-1437661-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: