5-1437661-0
TC8-03-PFH=COVER w/HOLES
Easily cover and secure your wiring connections with this TC8-03-PFH=COVER w/HOLES. Made of durable black thermoplastic, it meets UL 94V-0 standards for safety and reliability. With three contacts in a single row, it provides efficient organization for your wiring setup. The 11.1mm pitch allows for easy installation, while the included holes offer convenient mounting options. Perfect for industrial applications, this cover is RoHS compliant, ensuring environmental responsibility. Upgrade your barrier terminal blocks with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1437661-0 |
Color: | Black |
Series: | Wiring Blocks |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 11.1 mm, .438 in |
Package Quantity: | 1 |
Number of Positions: | 3 |
GPL: | A46 |
Packaging: | Package |
GPL Description: | Industrial |
Product Code: | E460 |
Length: | 33.15 mm |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-1437661-0;TC8-03-PFH |
SKU: | AMP5-1437661-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |