4-1437661-4

TC6-10-PFH=COVER w/HOLES

Enhance the efficiency and safety of your wiring setup with this TC6-10-PFH=COVER w/HOLES. Designed for seamless integration, this black cover features pre-drilled holes for easy installation. Crafted from high-quality thermoplastic, it meets UL 94V-0 standards for optimal performance. With 10 contacts in a single row and a 9.53mm pitch, it offers a reliable connection for your application. Each package includes one cover, ensuring convenience and value. Whether for industrial or commercial use, this product guarantees quality and compliance with RoHS standards. Upgrade your terminal block system with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1437661-4
Color: Black
Series: Wiring Blocks
Housing Material: Thermoplastic
Number of Contacts: 10
Number of Rows: 1
Pitch: .375 in, 9.53 mm
Package Quantity: 1
Number of Positions: 10
GPL: A46
Packaging: Package
GPL Description: Industrial
Product Code: E460
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1437661-4;TC6-10-PFH
SKU: AMP4-1437661-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: