4-1437661-2
TC6-09-PFH=COVER w/HOLES
Protect your TC6-09-PFH model with this durable COVER w/HOLES, designed for easy installation and long-lasting performance. Crafted from high-quality black thermoplastic material, this cover meets UL 94V-0 standards for enhanced safety. With 9 contacts and 1 row, it provides reliable connectivity in various applications. The 9.53mm pitch and .375-inch spacing ensure compatibility with standard wiring setups. Each package contains one cover, making it convenient for your needs. Ideal for industrial use, this product is RoHS compliant and guarantees quality and compliance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1437661-2 |
Color: | Black |
Series: | Wiring Blocks |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Pitch: | .375 in, 9.53 mm |
Package Quantity: | 1 |
Number of Positions: | 9 |
GPL: | A46 |
Packaging: | Package |
GPL Description: | Industrial |
Product Code: | E460 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1437661-2;TC6-09-PFH |
SKU: | AMP4-1437661-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |