Enhance your PCB connectivity with our AMPMODU Headers, featuring a single row design and 30 pin positions on a 2.54mm pitch. Crafted from durable thermoplastic with Tin-Lead plating, these headers ensure reliable performance in industrial settings. With through-hole solder termination and a stackable construction, they offer seamless integration onto your printed circuit board. The .3-inch stack height and .123-inch termination post tail length provide versatility in assembly, while their compliance with RoHS standards underscores our commitment to sustainability. Ideal for board-to-board and mezzanine applications, these connectors elevate your electronic designs with precision and efficiency.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-146458-0
Series: AMPMODU Headers
Housing Material: Thermoplastic - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Number of Positions: 30
GPL: 013
Contact Mating Area Plating: Tin-Lead
PCB Retention: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Stackable: Yes
ECCN: EAR99
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
Part Aliases: 3-146458-0
SKU: AMP3-146458-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: