8-146455-0
30 MODII HDR SRST UNSHRD STKG
Enhance your PCB connections with the AMPMODU Headers series, featuring a single row design for streamlined integration. Crafted from durable thermoplastic housing in sleek black, these connectors ensure reliable performance. With a 2.54mm pitch and 30 pin contact layout, they offer versatility for various applications. Solder termination method guarantees secure attachment, while UL 94V-0 flammability standard compliance ensures safety. Suitable for industrial use, these headers boast a 3A contact amperage and 5000 MΩ insulation resistance. Perfect for board-to-board connections, their stackable design and vertical mount orientation provide flexibility in assembly. Measuring .2 inches in stack height, they offer efficient PCB integration. Trust in their copper alloy contacts with tin plating for optimal conductivity.ROHS compliance further underscores their quality, making them a dependable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-146455-0 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Package Quantity: | 150 |
Contact Amperage: | 3 A |
Number of Positions: | 30 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 013 |
Profile: | Standard |
Packaging: | Carton |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4489 |
Contact Layout: | Inline |
Stackable: | Yes |
Post Size: | .025 in, .64 mm |
Contact Shape: | Square |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .13 in, 3.3 mm |
Connector Assembly Type: | PCB Mount Header |
Stack Height: | .2 in, 5.08 mm |
PCB Contact Termination Area Plating Thickness: | 50 µin |
Contact Mating Area Length: | .109 in, 2.79 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-146455-0 |
SKU: | AMP8-146455-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |