Enhance your PCB connections with our AMPMODU Headers, featuring a durable thermoplastic housing in sleek black. With two rows of 72 pin contacts, each made of high-quality copper alloy, these headers ensure reliable performance in industrial settings. The 2.54mm pitch and through-hole solder termination method offer easy integration onto printed circuit boards, while the UL 94V-0 flammability standard guarantees safety. Designed for vertical mounting, these stackable headers have a .3in stack height and square contact shape for efficient board-to-board connections. With contact amperage of 3A and insulation resistance of 5000MΩ, they meet stringent quality standards for your assembly needs. Earning the EAR99 ECCN designation, these headers are essential components for your electronic projects, providing durability and performance assurance. Please note that they are not ROHS compliant. Elevate your PCB design with these reliable connectors, built to meet the demands of industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-146486-6
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 72
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 3-146486-6
SKU: AMP3-146486-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: