3-1470107-0
2.0MM PITCH CRIMP HOUSING 30P
Elevate your power and signal connections with the HPI series 2-row housing connector. Featuring a durable white thermoplastic construction with UL 94V-0 flammability standard, this connector offers reliable performance in a range of applications. With 30 positions and a 3A amperage rating, it's ideal for high-density setups. The housing mounts easily with a cable mount (free-hanging) design, while the crimp termination method ensures secure wire connections. Operating in temperatures from -25 to 85°C (-13 to 185°F), it's suitable for various environments. The connector's 2mm pitch and 100V DC voltage make it perfect for both power and signal transmission. Mating retention with latch mechanism and polarization alignment ensure a secure and accurate connection. Each package includes 1000 pieces, making it a convenient choice for bulk installations. Whether for data or devices, this connector, with copper alloy contacts and socket configuration, guarantees efficient performance. RoHS compliant for environmental responsibility. Upgrade your PCB setups with this essential connector for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1470107-0 |
Color: | White |
Series: | HPI |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .079 in, 2 mm |
Voltage: | 100 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .0786 in, 2 mm |
Package Quantity: | 1000 |
Number of Positions: | 30 |
Housing Color: | White |
GPL: | 289 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .2 in, 5.1 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | E976 |
Wire Size: | .081 - .326 mm², 28 - 22 AWG |
Connector Length: | 1.26 in, 32 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | .291 in, 7.4 mm |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Locking Interface: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1470107-0 |
SKU: | AMP3-1470107-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |