2-1703818-1
4POS,TAB 2.8X0.8,TAB HSG,ASSY,
Introducing the HDSCS series, a rugged housing solution designed for male terminals in automotive and industrial applications. With two rows and a 6 mm pitch, this IP67-rated connector ensures reliable performance in harsh environments. Featuring PBT GF construction with UL 94V-0 flammability rating, it offers durability and safety. With four positions and a 60 V DC voltage rating, it's ideal for signal circuit applications. The connector is sealable and operates between -40 to 140°C, making it suitable for a wide range of operating conditions. Its compact design, at 1.146 inches in length and 1.894 inches in width, accommodates tight spaces. With additional features like strain relief and terminal position assurance, it guarantees secure connections. The connector, in gray color, is RoHS compliant, meeting environmental standards. Perfect for industrial and commercial transportation needs, it ensures reliable power delivery and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1703818-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .236 in, 6 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .059 in, 1.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.146 in |
Cable Exit Angle: | 180°, 90° |
Height: | 1.062 in, 27 mm |
Width: | 1.894 in, 48.1 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1703818-1 |
SKU: | AMP2-1703818-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2023 | PCN-23-165557 - Packaging Change. TE Connectivity is changing the packaging for the part numbers listed below. AddiƟonal layers of paper cushion and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected. |
Download |
02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download |