3-1718643-1
2POS, MCON 1.2 LL REC SEALED
Discover the essential MCON Interconnection System, a vital component for seamless automotive connectivity. This housing, designed for female terminals, features a single row with a 4mm pitch, ensuring precise signal transmission. Crafted from durable polyamide with an IP6K9K rating, it guarantees reliable performance in harsh environments, operating flawlessly between -40 to 130°C. With two positions and a polarization feature, it offers secure and efficient connections. Suitable for wire-to-wire, wire-to-board, and wire-to-device applications, this black connector boasts a compact design, measuring just .591 inches in length. Its 180° cable exit angle and terminal position assurance capability further enhance usability. RoHS compliant and serviceable, it meets stringent industry standards. Upgrade your automotive systems with the MCON Interconnection System.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1718643-1 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
IP Rating: | IP6K9K |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 2 |
GPL: | N14 |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .591 in |
Cable Exit Angle: | 180° |
Height: | 14.8 mm, .583 in |
Width: | 1.043 in, 26.5 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 3-1718643-1 |
SKU: | AMP3-1718643-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |