4-1734261-0

1.25 WTB PLUG RA 30U" 10 POS

Enhance your signal connections with the HPI series PCB Mount Header. Designed for reliability and efficiency, this connector features a high temperature thermoplastic housing in a natural color, with phosphor bronze contacts for durability. With a pitch of 1.25mm and 10 inline pin positions, it's perfect for wire-to-board applications. Operating in a wide temperature range from -25 to 85°C, it meets stringent UL 94V-0 flammability standards. Each package includes 1000 pieces, conveniently housed on a reel for easy handling. Trust in its 3A contact amperage and 100V AC/DC voltage rating for optimal performance. RoHS compliant and featuring matte nickel plating, it ensures both quality and environmental responsibility. Upgrade your circuit connections with the HPI PCB Mount Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1734261-0
Series: HPI
Housing Material: High Temperature Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Surface Mount
Contact Material: Phosphor Bronze
Pitch: .049 in, 1.25 mm
Voltage: 100 V AC, 100 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1000
Contact Amperage: 3 A
Number of Positions: 10
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 289
Packaging: Reel
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Nickel
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .136 in, 3.45 mm
PCB Retention Type: Solder Peg
Sealable: No
Reel Diameter: 24 mm
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: G743
Wire Size: 28 AWG
Contact Layout: Inline
Connector Length: 17.79 mm, .7 in
Connector System: Wire to Board
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .185 in, 4.7 mm
Mating Retention: Without
PCB Mount Alignment: Without
Terminations Per Post: 3
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1734261-0
SKU: AMP4-1734261-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: