1-1969443-8
EP 2.5 TPA Retainer, 18 Pos
Enhance the secure connection of your electronic components with the EP 2.5 TPA Retainer. Designed for reliability, this black retainer features 18 positions in a single row, ensuring optimal performance. Part of the Economy Power 2.5 series, it offers a pitch of 2.5mm for easy installation. Crafted from durable Nylon GF, it can withstand operating temperatures ranging from -55 to 105°C. With a package quantity of 400, it's ideal for bulk applications. This accessory, suitable for wire to board connectors, guarantees efficient power transmission in various appliances. Compliant with RoHS standards, it meets environmental requirements. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969443-8 |
Color: | Black |
Series: | Economy Power 2.5 |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Body Material: | Nylon GF |
Package Quantity: | 400 |
Number of Positions: | 18 |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L950 |
Connector System: | Wire to Board |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 1.748 in, 44.4 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | .099 in, 2.51 mm |
Part Aliases: | 1-1969443-8 |
SKU: | AMP1-1969443-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |