| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1969541-6 |
| Color: | Black |
| Series: | Economy Power 2.5 |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Package Quantity: | 1300 |
| Number of Positions: | 36 |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L950 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Height: | 11.35 mm, .45 in |
| Part Aliases: | 3-1969541-6 |
| SKU: | AMP3-1969541-6 |
3-1969541-6
| Heilind Number: | AMP3-1969541-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1969541-6 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security and reliability of your dual-row connections with this TPA Retainer for EP2.5 terminals. Designed for use in the Economy Power 2.5 series, this black retainer features a pitch of 2.5mm (.098 in) and can accommodate up to 36 positions. Its Terminal Position Assurance (TPA) functionality ensures that terminals are properly seated, minimizing the risk of disconnection. With an operating temperature range of -55 to 105°C (-67 to 221°F), it is suitable for a variety of environments. This accessory is essential for meeting safety and compliance standards, with RoHS certification and a glow wire rating. Whether used in appliances or other applications, this retainer guarantees secure and durable wire-to-wire connections.


