3-2299683-6

EP2.5 HDR 6P VERT W/O BOSS,TAPING,BLACK

Enhance your power and signal connections with the EP2.5 HDR 6P Vertical Housing. Featuring a sleek black design, this shrouded header with through-hole solder termination offers reliable performance in a variety of applications. With a contact rating of 4.2A at 250VAC, it ensures efficient power transmission. The tin-plated brass contacts, along with a polybutylene terephthalate housing, guarantee durability and stability even in harsh environments. Ideal for PCB mounting, this connector is designed for ease of assembly. Meeting standard operating temperature requirements, it is suitable for a wide range of industrial and electronic devices. With 450 pieces in a convenient tape packaging, it's perfect for high-volume production. RoHS compliance ensures environmental responsibility. Explore the Economy Power 2.5 series for more connector options. Elevate your connectivity solutions with this versatile and dependable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-2299683-6
Series: Economy Power 2.5
Housing Material: Polybutylene Terephthalate
Number of Rows: 1
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 450
Contact Amperage: 4.2 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
GPL: 101
Packaging: Tape
Operating Temperature Range: 131 - 221 °F, -55 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.03 µm, 80 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .346 in, 8.8 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 17.5 mm, .69 in
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Connector Width: .252 in, 6.4 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .134 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Mating Area Length: .142 in, 3.6 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Part Aliases: 3-2299683-6
SKU: AMP3-2299683-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: