1-1744418-3

13 POS EP 2.5 HDR, GLOW WIRE

Introducing our Economy Power 2.5 series connector, a versatile solution for your power and signal applications. With a durable nylon housing and copper alloy contacts, this connector is designed for reliable performance. Featuring a single row of 13 positions, it is suitable for various board mount and through-hole soldering setups. The 2.5mm pitch and 4.5A contact amperage make it ideal for medium-power connections, while the 250VAC voltage rating ensures safe operation. With UL 94V-0 flammability standard compliance and a wide operating temperature range (-55 to 105°C), this connector is suitable for a range of environments. Whether you're working on appliances or other electronics, this connector, with its tin-plated contacts and wave solder capability, guarantees efficient and secure PCB mounting. Additionally, the kinked solder tails provide reliable retention, while the shrouded header design offers enhanced mating protection. RoHS compliant and suitable for lead-free solder processes, this connector meets the latest environmental standards. Packaged in bags of 300, it's convenient for both prototyping and production. Elevate your PCB connectivity with this versatile and high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1744418-3
Series: Economy Power 2.5
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 300
Contact Amperage: 4.5 A
Number of Positions: 13
Housing Color: Natural
Mount Orientation: Vertical
GPL: 101
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 - 5 µm, 80 - 200 µin
Panel Mount: Without
PCB Retention: With
Connector Height: .346 in, 8.8 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 1.378 in, 35 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Boss
Termination Post Tail Length: .133 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
Contact Retention: With
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744418-3
SKU: AMP1-1744418-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: