292228-3
1.5 MINI CT SGL H SMT W/O BOSS
Introducing the AMP Mini CT, a versatile and reliable board mount connector designed for signal applications. With a housing made of durable Nylon 6T and brass contacts plated with tin, this connector ensures secure and efficient connections. Featuring three contacts arranged in a single row with a 1.5mm pitch, it is suitable for wire-to-board assemblies in various electronic devices. The connector is UL 94V-0 compliant and operates smoothly in a wide temperature range from -30 to 105°C. Its right-angle mount orientation and solder peg PCB retention make it easy to install, while its tape and box packaging ensures convenient handling. Certified by UL and CSA, and RoHS compliant, the AMP Mini CT guarantees high quality and environmental responsibility in every application. Upgrade your electronic assemblies with this reliable and efficient connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292228-3 |
Series: | AMP Mini CT |
Amperage: | 2 A |
Housing Material: | Nylon 6T |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 700 |
Contact Amperage: | 2 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Tape & Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 in, .8 mm |
Connector Height: | .303 in, 7.7 mm |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1752 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | .354 in, 9 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .192 in, 4.9 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292228-3 |
SKU: | AMP292228-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |