1-292230-3

1.5 MINI CT SGL V SMT W/BOSS 1

Introducing the AMP Mini CT Board Mount Header, a versatile connector designed for signal circuit applications. With a housing made of durable nylon in a natural color, this connector features 13 brass contacts with pre-tin plating for reliable performance. It offers surface mount termination with a pitch of 1.5mm (.059 in) and is suitable for wire sizes ranging from 24 to 28 AWG. UL 94V-0 flammability standard certified, it guarantees safety and quality. The connector is tape and box packaged, making it ideal for automated assembly processes. It has a vertical mount orientation and a compact size, with a connector length of .866 in (22mm) and width of .185 in (4.7mm). With operating temperatures ranging from -30 to 105°C (-22 to 221°F), it is suitable for a wide range of environments. Additionally, it is RoHS compliant, ensuring environmental responsibility. Perfect for various electronic applications, this AMP Mini CT connector offers high performance and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292230-3
Series: AMP Mini CT
Amperage: 2 A
Housing Material: Nylon
Number of Contacts: 13
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 500
Contact Amperage: 2 A
Number of Positions: 13
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .272 in, 6.9 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Staggered
Connector Length: 22 mm, .866 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
ECCN: EAR99
Contact Shape: Square
Connector Width: .185 in, 4.7 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292230-3
SKU: AMP1-292230-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: