3-967650-1
1.5MM SOCKET CONNECTOR 7POS
Enhance your industrial and commercial transportation projects with this Housing for female terminals, designed for seamless wire-to-wire connectivity. With a pitch of 11.4mm (.449in) and IP69K rating, it ensures reliable performance in harsh environments. The 7-position connector, UL 94-HB compliant for material flammability, boasts a 180° cable exit angle for convenient installation. Operating flawlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it suits a variety of applications. Its primary locking feature on the terminal guarantees secure connections, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity solutions with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-967650-1 |
Gender: | Housing for female terminals |
Pitch: | 11.4 mm, .449 in |
IP Rating: | IP69K |
Polarization: | No |
Body Material: | Other |
Number of Positions: | 7 |
GPL: | J93 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J653 |
Connector System: | Wire to Wire |
Length: | 1.22 in |
Cable Exit Angle: | 180° |
Height: | 1.291 in, 32.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
Body Color: | Other |
Serviceable: | No |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | C |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 3-967650-1 |
SKU: | AMP3-967650-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/26/2023 | PCN-23-174011 - Location Change. TE Connectivity is transferring two production assembly lines that produce the part number(s) stated below from TE Connectivity Plant located in Esztergom, Hungary to TE Connectivity Plant in Tangier, Morocco. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. | Download |
03/14/2022 | PCN-21-120149 - Manufacturing Location Change . The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for the PBT-type Material Coupling Component. No fit, form or function change. Part geometries off the new tool are identical to current production. Shipments from current and new tooling configurations may be mixed. | Download |
08/16/2021 | PCN-21-108046 - Alternate 2nd source material. TE Connectivity is approving an alternate 2nd source material for the DIN Socket Connector assemblies with part number(s) listed below. The 2nd source is a PA66 GF30 similar to the current material used in production for the Coupling Ring component. These PNs are TE proprietary designs, therefore considered catalog/general market product. |
Download |