1-1376478-6
2.5MM SIGNAL MATE CONN HEADER
Introducing the AMP Signal Double Lock Connector, a reliable solution for your PCB connectivity needs. This single-row housing, made of durable Nylon 6/6 with glass fiber reinforcement, features six positions for secure contact. With a compact 2.5mm pitch and through-hole solder termination, it ensures efficient signal transmission. The brass contacts, pre-tinned for easy soldering, support a maximum current of 2.5A at 50V AC/DC. In a vibrant red color, this connector is not only functional but visually distinctive. Its vertical mount orientation and low profile height of 8.8mm make it suitable for various applications. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Whether in appliances or other electronic devices, this connector, with its wave solder capability and PCB retention features, offers ease of assembly and reliable performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1376478-6 |
Series: | AMP Signal Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .098 in, 2.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 200 |
Contact Amperage: | 2.5 A |
Number of Positions: | 6 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 526 |
Packaging: | Bag/Box |
Operating Temperature Range: | , |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 31.49 - 62.99 µin, .8 µm |
PCB Retention: | With |
Contact Underplating Material: | Copper |
PCB Contact Termination Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 3.4 in, 8.8 mm |
PCB Retention Type: | Kinked |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3935 |
Contact Layout: | Inline |
Connector Length: | 17.5 mm, .68 in |
Connector System: | Wire to Board |
Contact Shape: | Square |
Contact Underplating Thickness: | 19.68 - 47.24 µin, .5 - 1.2 µm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 31.49 - 62.99 µin, .8 µm |
Contact Mating Area Length: | .17 in, 4.35 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1376478-6 |
SKU: | AMP1-1376478-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |