917896-1

2.5 S.D L STD V 4P HDR ON/TAPE

Introducing our AMP Signal Double Lock housing connector, a versatile component designed for board mount applications. Constructed with durable Nylon 6/6 - GF material, this connector features a single row with four positions, making it ideal for signal transmission. With a pitch of 2.5 mm, it offers reliable connectivity in various electronic systems. The contact material is brass, ensuring efficient signal transfer, while the housing color is natural. Operating within a wide temperature range of -30 to 105°C, this connector is suitable for demanding environments. It is compliant with UL 94V-0 flammability standards and lead-free solder processes. With its vertical mount orientation and standard profile, it is easy to integrate into PCB assemblies. Trust in the quality and performance of this AMP connector for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 917896-1
Series: AMP Signal Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 450
Contact Amperage: 3 A
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Vertical
GPL: 526
Profile: Standard
Packaging: Tape
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
PCB Retention: Without
Contact Underplating Material: Copper
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .039 - .063 in, 1 - 1.6 mm
Connector Height: .38 in, 9.8 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3933
Contact Layout: Inline
Connector Length: 15 mm, .59 in
Connector System: Wire to Board
ECCN: EAR99
Contact Shape: Square
Contact Underplating Thickness: 19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention: With
PCB Mount Alignment: Without
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
Contact Mating Area Length: .185 in, 4.7 mm
Contact Retention: Without
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 917896-1
SKU: AMP917896-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: