2108504-1
2.5 SDL 18P PLUG HSG 2ROW
Enhance your power and signal connections with our AMP Signal Double Lock Housing Connector. Designed for reliable performance, this plug connector features 18 contacts in 2 rows, ideal for various applications. With a durable PA 6/6 housing and UL 94V-0 flammability standard, it ensures safety and longevity. The crimp termination method and cable mount option make installation hassle-free. Operating at up to 105°C, it guarantees efficient functionality in diverse environments. With a mating retention latch and polarization feature, it offers secure and precise connections. RoHS compliant and suitable for 22-20 AWG wires, this connector is a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2108504-1 |
Color: | Natural |
Series: | AMP Signal Double Lock |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 11.6 |
Overall Length: | 38.97 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 600 |
Number of Positions: | 18 |
Housing Color: | Natural |
GPL: | 526 |
Mating Retention Type: | Latch |
Packaging: | Bag/Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 11.6 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3933 |
Wire Size: | 22 - 20 AWG, .326 - .518 mm² |
Connector Length: | 38.97 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2108504-1 |
SKU: | AMP2108504-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |