5-1376492-4

2.5 SMC HDR 4POS WHITE TAPE

Enhance your signal connections with our AMP Signal Double Lock connector, a reliable solution for PCB applications. Featuring durable Nylon 6/6 - GF housing in a natural color, this connector ensures secure and efficient performance. With a pitch of 2.5mm, it accommodates 4 positions in a single row, suitable for vertical mounting. The solder termination method and pre-tin contact plating guarantee a stable connection, while the UL 94V-0 flammability standard certification ensures safety. Operating in a wide temperature range from -30°C to 105°C (-22°F to 221°F), this connector is perfect for various signal circuit applications. Measuring just 12.5mm in length, it offers a compact yet effective solution for wire-to-board connections. Trust in its 50V AC/DC voltage rating and 2.5A contact amperage for reliable performance. With 450 units in each package, this connector is ideal for high-volume assembly. Upgrade your appliances and electronic devices with this quality PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1376492-4
Series: AMP Signal Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 450
Contact Amperage: 2.5 A
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Vertical
GPL: 526
Packaging: Tape
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3934
Contact Layout: Inline
Connector Length: 12.5 mm, .49 in
Connector System: Wire to Board
ECCN: EAR99
Contact Shape: Square
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .11 in, 2.8 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.5 µin, .8 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1376492-4
SKU: AMP5-1376492-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: