Enhance your electrical connections with our PIDG Spade Tongue Terminal, designed for secure and efficient wiring applications. This closed-barrel terminal is insulated for added safety, accommodating wire sizes of 16 AWG with ease. With a stud size of #8 and an operating temperature range of 105°C to 221°F, it ensures reliable performance in various environments. RoHS compliant and suitable for voltages up to 300V, this terminal is a durable and compliant choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 32059
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP32059
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Blue
Weight per Piece:1.105 g
Stripe Color:Blue
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:2.921 - 4.318 mm / .115 - .17 in
Overall Length:23.06 mm / .908 in
Stud Diameter:4.17 mm / .164 in
Tongue Thickness:.84 mm / .033 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-020
Support Style:Non - Insulation Support
Part Alias:AMP-0-0032059-0,A35266-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: