Upgrade your electrical connections with our BUDG SPD FLG22-16COM22-18MIL 2 Spade Tongue terminals from the SOLISTRAND Budget series. Designed for efficiency and durability, these #2, M2 stud size connectors feature a straight, flanged orientation for secure attachment. Operating flawlessly in temperatures up to 170°C (338°F), they accommodate wire sizes ranging from 22 to 16 AWG (.26 - 1.65 mm², 509 - 3260 CMA). With a closed barrel design and straight terminal angle, they ensure reliable performance in various applications. RoHS compliant and perfect for rings & spades, these terminals guarantee high-quality, compliant connections every time. Upgrade your electrical connections with our BUDG SPD FLG22-16COM22-18MIL 2 Spade Tongue terminals from the SOLISTRAND Budget series. Designed for efficiency and durability, these #2, M2 stud size connectors feature a straight, flanged orientation for secure attachment. Operating flawlessly in temperatures up to 170°C (338°F), they accommodate wire sizes ranging from 22 to 16 AWG (.26 - 1.65 mm², 509 - 3260 CMA). With a closed barrel design and straight terminal angle, they ensure reliable performance in various applications. RoHS compliant and perfect for rings & spades, these terminals guarantee high-quality, compliant connections every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 324604
Series: SOLISTRAND Budget
Connector Type: Spade Tongue
Stud Size: #2, M2
Orientation: Flanged, Straight
Operating Temperature Range: 170 °C, 338 °F
Wire Size: 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP324604
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: .41 g
Overall Length: 12.8 mm / .5039 in
Stud Diameter: 2.36 mm / .093 in
Tongue Thickness: .79 mm / .031 in
Barrel Inside Diameter: 1.65 mm / .065 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Line: Budget
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-027
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: