Ensure secure connections with our Spare Wire Cap in vibrant yellow for 12-10 AWG wires. Designed for efficiency, this closed barrel type cap is insulated and RoHS compliant. With a wire size range of 5180 - 13100 CMA, it guarantees reliable performance in various applications. A must-have in your inventory for seamless crimp splices, this product exemplifies quality and durability. Upgrade your toolkit with this essential connector for professional results every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 328309
Color:Yellow
Wire Size:5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Cap
SKU:AMP328309
Insulation Material:Nylon
Plating Material:Tin
Insulation Type:Pre-Insulated
Splice Material:Copper
Number of Serrations:10
Class:1 & 2
Terminal and Splice Type:Splice
Material Thickness:.711 mm / .028 in
Overall Length:12.141 mm / .478 in
Inside Diameter (Recovered):3.429 mm / .135 in
Outside Diameter:5.334 mm / .21 in
Wire Size:5.18 - 13.1 kcmil
Government Qualified:Yes
Wire Insulation Support:Without
Heavy Duty:No
Military Category:Yes
Accessory Type:Wire Cap
Wire/Cable Type:Stripped Wire
Sealable:No
Serrated:Yes
Support Style:Non - Insulation Support
Operating Temperature Range:105 °C / 221 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/24/2022P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s).Download
06/04/2022P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s).Download
01/23/2017P-16-013877 - Manufacturing location change.Download