34069
SPLICE,PG BUTT 12-10
Easily and securely join 10-12 AWG wires with our PLASTI-GRIP series splice connectors. These yellow insulated splices feature a closed barrel design for optimal contact, plated with tin for reliable conductivity. With a wire size range of 3-6 mm², they accommodate a variety of applications. Meeting RoHS compliance standards, these splices are not only efficient but also environmentally friendly. Perfect for professional or DIY projects, ensuring a durable and lasting connection every time.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 34069 |
Color: | Yellow |
Series: | PLASTI-GRIP |
Contact Plating: | Tin |
Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP34069 |
Insulation Sleeve Material: | Vinyl |
Plating Material: | Tin |
Weight per Piece: | .568 g |
Splice Features: | Standard |
Splice Material: | Copper |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 5.08 mm / .2 in |
Overall Length: | 29.46 mm / 1.16 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Military Category: | No |
Splice Type: | Butt Splice |
Accessory Type: | Splice |
Wire/Cable Type: | Copper |
Sealable: | No |
Serrated: | Yes |
Support Style: | Insulation Support |
Operating Temperature Range: | 105 °C / 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |