4-102975-0

80 MODII HDR DRRA B/A .100CL

Introducing our AMPMODU Headers, essential components for your PCB connectivity needs. With a high amperage rating of 3A and durable copper alloy contacts, these headers ensure reliable power transmission. The thermoplastic housing, in sleek black, offers robust protection and complies with UL 94V-0 flammability standards. Featuring a right-angle body orientation and through-hole solder termination, they are easy to install in any PCB layout. Each header boasts 80 gold-plated pins, meeting stringent UL and CSA standards for quality and safety. Suitable for industrial applications, these headers guarantee optimal performance in a wide temperature range. Upgrade your PCB connections with these versatile and dependable components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-102975-0
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 80
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 50
Contact Amperage: 3 A
Number of Positions: 80
Housing Color: Black
Mount Orientation: Right Angle
GPL: 013
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5421
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .11 in, 2.79 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: PS80DRGAA;4-102975-0
Replacement Part: 9-102975-0
SKU: AMP4-102975-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2014 E-13-019656 - Product Improvement. Download