4-1123723-0
3.96 EP HDR ASSY 10P(RED)
Introducing our Economy Power connector, designed for efficient power transmission in electronic appliances. With a durable Polybutylene Terephthalate housing in a striking red color, this connector features brass contacts suitable for through-hole soldering on a PCB. Its low-profile design, along with a vertical mount orientation, ensures space-saving installation. Meeting stringent quality standards, it offers a contact rating of 7.5A at 250VAC, making it ideal for power applications. With a pitch of 3.96mm, this connector has ten inline pins, perfect for wire-to-board connections. Operating seamlessly in temperatures ranging from -25 to 105°C, it guarantees reliable performance. Packaged in bags of 500, this connector is essential for your PCB assembly needs. Rest assured, it complies with RoHS regulations, aligning with our commitment to environmental responsibility. Upgrade your connection solutions with our Economy Power connector for efficient and dependable performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1123723-0 |
Series: | Economy Power |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 500 |
Contact Amperage: | 7.5 A |
Number of Positions: | 10 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 100 |
Profile: | Low |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .32 in, 8.2 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Contact Layout: | Inline |
Connector Length: | 1.557 in, 39.54 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Connector Width: | 10.7 mm, .421 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .146 in, 3.7 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
Contact Mating Area Length: | .3 in, 7.7 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Part Aliases: | 4-1123723-0 |
SKU: | AMP4-1123723-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/23/2014 | E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the production drawing. |
Download |