5-1123724-2

3.96EP HDR ASSY 2(3)P BLACK

Enhance your power connections with our Economy Power series, featuring durable Polybutylene Terephthalate - GF housing in sleek black. Designed for efficient Through Hole - Solder termination on Printed Circuit Boards, these connectors ensure reliable performance in a variety of appliances. With a low-profile design, they offer easy integration on the PCB, while their UL 94V-0 flammability standard certification guarantees safety. Each package contains 1000 units of these 3-position connectors, with a pitch of 7.92 mm (.312 in) and a voltage rating of 250 VAC, making them ideal for power circuit applications. The brass contacts, plated with tin, can handle a current of 7.5 A, ensuring robust conductivity. Operating temperature range from -25 to 105 °C (-13 to 221 °F) accommodates diverse environmental conditions. Mating retention and fully loaded contact load condition further enhance their stability, while the inline contact layout and square shape allow for efficient wire-to-board connections. Trust in our high-quality PCB mount headers for seamless power transmission in your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1123724-2
Series: Economy Power
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .312 in, 7.92 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 1000
Contact Amperage: 7.5 A
Number of Positions: 3
Housing Color: Black
Mount Orientation: Vertical
GPL: 100
Profile: Low
Packaging: Bag
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .32 in, 8.2 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 11.82 mm, .465 in
Connector System: Wire to Board
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Connector Width: 10.7 mm, .421 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
Contact Mating Area Length: .303 in, 7.7 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1123724-2
SKU: AMP5-1123724-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/27/2014 E-14-004218 - Document Clarification. Change the part or drawing revision to make them match. Download