966926-7
2X7P MODU 2MM PIN HDR,SMD, BLSTR
Enhance your PCB assembly with our AMPMODU 2 mm connectors, designed for high-performance applications. These connectors feature a rugged construction with high-temperature thermoplastic housing and gold-plated copper alloy contacts, ensuring reliable conductivity. With a pitch of 2 mm (.079 in) and a voltage rating of 200 V AC, they are suitable for a wide range of industrial environments. The surface-mount termination method and vertical mount orientation make installation easy, while the tape-mounted packaging allows for efficient handling. Meeting UL 94V-0 flammability standards and RoHS compliant, these connectors guarantee safety and environmental responsibility. Whether for board-to-board or mezzanine stacking connections, trust in the quality and durability of our AMPMODU 2 mm series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 966926-7 |
Series: | AMPMODU 2 mm |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .079 in, 2 mm |
Voltage: | 200 V AC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 1000 |
Contact Amperage: | 1 A |
Number of Positions: | 14 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Packaging: | Tape Mounted on Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4487 |
Contact Layout: | Inline |
Stackable: | Yes |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Application Assembly Feature: | Pick and Place Cover |
Position Locations Omitted: | None |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
Contact Mating Area Length: | .136 in, 3.45 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 966926-7 |
SKU: | AMP966926-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |