4-2170708-1

CAGE ASSY, 1X6, QSFP28, SPRING, HS, LP

Enhance your connectivity with this high-speed CAGE ASSY featuring a 1X6 QSFP28 configuration. Designed for reliable board mounting through press-fit termination, it ensures seamless performance in standard applications. With UL 94V-0 flammability standard compliance, this assembly guarantees safety and durability. Operating in a wide temperature range of -40 to 85°C (-40 to 185°F), it is suitable for various environments. The nickel silver construction and anodized black heat sink provide robustness and efficient heat dissipation. Equipped with internal/external EMI springs, it offers enhanced EMI and RFI protection. Complete with a quad round lightpipe configuration and included heat sink accessory, this assembly is a versatile solution for high-speed data transmission needs. RoHS compliant for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-2170708-1
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 6
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 6
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: PCI
Heat Sink Height: .165 in, 4.2 mm
Lightpipe Configuraton: Quad Round
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Heat Sink Compatible: Yes
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 4-2170708-1
SKU: AMP4-2170708-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: