1-2132230-5
EP2.5 Shrouded HDR ASSY 15P VE
Enhance your connectivity solutions with our EP2.5 Shrouded HDR ASSY 15P VE, a versatile component from the Economy Power 2.5 series. With a straight body orientation and a pitch of 2.5mm, this board mount header assembly features 15 contacts for efficient power and signal transmission. Crafted with high-quality Polybutylene Terephthalate housing and brass contacts plated with tin for optimal conductivity, it ensures reliable performance in various applications. Operating within a wide temperature range of -55 to 105°C, it meets stringent industry standards for durability and safety. Suitable for wire-to-board connections in appliances and other electronic devices, this connector assembly is RoHS compliant, reflecting our commitment to environmental responsibility. With a compact design and vertical mount orientation, it offers seamless integration into your PCB layouts. Whether for industrial or commercial use, trust in the EP2.5 Shrouded HDR ASSY 15P VE to deliver exceptional performance in every connection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2132230-5 |
Series: | Economy Power 2.5 |
Amperage: | 4.2 A |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 300 |
Contact Amperage: | 4.2 A |
Number of Positions: | 15 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | 40 °F, -55 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .346 in, 8.8 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | 1.57 in, 40 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Mating Area Plating Finish: | Bright |
Contact Shape: | Round, Square |
Connector Width: | .252 in, 6.4 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .134 in, 3.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
Contact Mating Area Length: | .142 in, 3.6 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2132230-5 |
SKU: | AMP1-2132230-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/22/2015 | E-15-003835 - Product Improvement. To improve latch locking force,increase the latch width and height. | Download |