4-1969593-0
HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5
Easily connect power and signal cables with this dual-row economy power housing. Designed for free-hanging installation, it features crimp termination and a latch lock for secure connectivity. With a 2.5mm pitch and 40 positions, it accommodates various wire sizes (26-22 AWG) for versatile use. Constructed from durable UL 94V-0 rated nylon GF1, it ensures reliable performance in a wide temperature range (-55 to 105°C). Ideal for applications in appliances and more, this connector meets stringent quality standards, making it a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1969593-0 |
Color: | Natural |
Series: | Economy Power 2.5 |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon GF1 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .05 in, 1.28 mm |
Package Quantity: | 200 |
Lock Type: | Latch |
Number of Positions: | 40 |
Housing Color: | Natural |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .786 in, 19.97 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | 26 - 22 AWG, .13 - .33 mm² |
Connector Length: | 2.083 in, 52.89 mm |
Connector System: | , Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | .406 in, 10.32 mm |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1969593-0 |
SKU: | AMP4-1969593-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2018 | E-18-011148 (xml) - Discontinuance. | Download |