2-640389-3
23P MTA156 HDR ASSY SQ R/A F/L
Enhance your power circuit connections with this MTA 156 series board mount header. With a durable polyester housing in natural color, this connector features 23 pin contacts for reliable performance. The right-angle mount orientation allows for easy installation in various applications. Operating in a wide temperature range from -55 to 105°C, it ensures stability in harsh environments. UL 94V-0 compliant for safety, with CSA and UL agency certifications. The contact pins, made of copper alloy with tin plating, can handle up to 7A of current at 600V AC. Suitable for wire-to-board connections in appliances and other electronic devices, this connector guarantees efficient power transmission. RoHS compliant for environmental responsibility. With its robust construction and high-quality materials, it's a perfect choice for your PCB assembly needs. Packaged in quantities of 250, it's ideal for both small-scale and large-scale production. Upgrade your connectivity solutions with this reliable and versatile PCB connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-640389-3 |
Series: | MTA 156 |
Housing Material: | Polyester |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 250 |
Contact Amperage: | 7 A |
Number of Positions: | 23 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 10.79 mm, .425 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Contact Layout: | Inline |
Connector Length: | 3.432 in, 91.14 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | 10.16 mm, .4 in |
Contact Retention: | Without |
Right Angle Bending Side: | Front |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-640389-3 |
SKU: | AMP2-640389-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |