2-643067-1
21P MTA156 MOLDED COVER
Enhance the durability and functionality of your MTA 156 series board-to-board connectors with these Strain Relief Covers. Designed for a secure fit with a pitch of 3.96mm, the covers provide essential protection for up to 21 positions. Constructed from UL 94V-2 rated nylon, they ensure reliable performance in a wide operating temperature range from -55 to 105°C (-67 to 221°F). Ideal for appliance applications, these standard-profile covers offer peace of mind with their compliance with RoHS regulations. Upgrade your connector setup with this essential accessory for long-lasting connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-643067-1 |
Color: | White |
Series: | MTA 156 |
Accessory Type: | Strain Relief Covers |
Pitch: | .156 in, 3.96 mm |
Material: | Nylon |
Number of Positions: | 21 |
GPL: | 103 |
Profile: | Standard |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | 1536 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Closed End |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 2-643067-1 |
SKU: | AMP2-643067-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |