4-6450860-1

MBXLE VERT RCPT 4HDP + 20S + 4

Elevate your power and signal connections with our MBXLE VERT RCPT 4HDP + 20S + 4 Connector Assembly. This high-performance solution boasts a rugged housing crafted from high temperature thermoplastic, ensuring durability in demanding environments. With four rows of contacts, including 8 power positions and 20 signal positions, it's ideal for versatile board-to-board configurations. The through-hole press-fit termination method guarantees secure and reliable connectivity, while the noble metal contact plating delivers enhanced conductivity. Operating at up to 60V AC/DC and 42A, this connector is suitable for power-intensive applications. Its UL 94V-0 flammability rating and compliance with RoHS regulations make it a safe and environmentally friendly choice. Whether you're designing for industrial machinery or telecommunications systems, trust in the performance and quality of our MBXLE VERT RCPT connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-6450860-1
Series: MULTI-BEAM XLE
Housing Material: High Temperature Thermoplastic
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .1 in, 2.54 mm, .2 in, 5.08 mm
Voltage: 60 V AC, 60 V DC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 42 A
Number of Positions: 28
Housing Color: Black
Mount Orientation: Vertical
GPL: E79
Packaging: Tray
Operating Temperature Range: ,
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: .076 µm, 3 µin
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E657
Number of Power Positions: 8
Number of Signal Positions: 20
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Connector Assembly
ECCN: EAR99
Board to Board Configuration: Vertical
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 4-6450860-1
SKU: AMP4-6450860-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: