6450860-2

MBXLE VERT RCPT 4ACP + 48S + 1

Elevate your power and signal connections with the MBXLE VERT RCPT 4ACP + 48S + 1. This high-performance connector assembly features a durable housing made of high temperature thermoplastic, ensuring reliability in demanding environments. With four rows of contacts and a total of 53 positions, it offers ample connectivity options for your applications. The board mount design with through-hole press-fit termination method guarantees secure installation, while the noble metal contact plating and UL 94V-0 flammability standard compliance provide peace of mind in terms of safety and performance. Operating in a wide temperature range from -40°C to 125°C (-40°F to 257°F), this connector assembly is suitable for various industrial settings. RoHS compliant and lead-free solder capable, it meets the latest environmental standards. Whether for power distribution or signal transmission, this connector assembly delivers exceptional quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6450860-2
Series: MULTI-BEAM XLE
Housing Material: High Temperature Thermoplastic
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .1 in, 2.54 mm, .2 in, .3 in, 5.08 mm, 7.62 mm
Voltage: 300 V AC, 300 V DC, 60 V AC, 60 V DC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 42 A
Number of Positions: 53
Housing Color: Black
Mount Orientation: Vertical
GPL: E79
Packaging: Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: .076 µm, 3 µin
PCB Retention: Without
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L846
Number of Power Positions: 5
Number of Signal Positions: 48
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Connector Assembly
ECCN: EAR99
Board to Board Configuration: Vertical
Contact Underplating Thickness: 3.43 µm
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Receptacle
Contact Material (Power): Tin
Material Flammability Standard: UL 94V-0
Part Aliases: 6450860-2
SKU: AMP6450860-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: