1-6450861-3

MBXLE VERT RCPT 16S+12P

Elevate your power and signal connections with the MBXLE VERT RCPT 16S+12P Connector. Featuring a durable High Temperature Thermoplastic housing in sleek black, this vertical receptacle is designed for board mount installation with a pitch of 2.54mm. With 16 signal and 12 power positions, it offers versatility for various circuit applications. Meeting UL 94V-0 flammability standards and operating in a wide temperature range from -40 to 125°C, this connector ensures reliability in demanding environments. Its press-fit termination method and noble metal contact plating guarantee secure and efficient connections, while its high amperage rating of 50A accommodates power-intensive applications. Whether for industrial machinery or electronic devices, this connector assembly is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-6450861-3
Series: MULTI-BEAM XLE
Housing Material: High Temperature Thermoplastic
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .1 in, .25 in, 2.54 mm, 6.35 mm
Voltage: 200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 50 A
Number of Positions: 28
Housing Color: Black
Mount Orientation: Vertical
GPL: E79
Mating Retention Type: Boardlock
Packaging: Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L846
Number of Power Positions: 12
Number of Signal Positions: 16
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Connector Assembly
ECCN: EAR99
Board to Board Configuration: Vertical
Contact Underplating Thickness: 3.43 µm
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Receptacle
Contact Material (Power): Tin
Mating / Unmating Configuration: Sequencing
Material Flammability Standard: UL 94V-0
Part Aliases: 1-6450861-3
SKU: AMP1-6450861-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: