1600688-2

SQUEEZE REL RECEPT HSG W/KEYS

Enhance your power and signal connectivity with our SQUEEZE REL RECEPT HSG W/KEYS from the MULTI-BEAM XLE series. Crafted from durable thermoplastic in sleek black, this housing accommodates 40 socket contacts with a 2.54mm pitch, ideal for cable mount applications. Meeting stringent safety standards with a UL 94V-0 flammability rating, it ensures reliable performance in a wide temperature range from -20 to 105°C. Whether used in cable-to-panel or cable-to-board setups, its crimp termination method and PCB contact termination offer easy installation. Trust in its robust design for data and device connections, with RoHS compliance for added peace of mind. Upgrade your connectivity solution with this versatile connector housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1600688-2
Series: MULTI-BEAM XLE
Housing Material: Thermoplastic
Number of Rows: 4
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .1 in, .25 in, 2.54 mm, 6.35 mm
Voltage: 200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Number of Positions: 40
Housing Color: Black
GPL: E79
Packaging: Box
Operating Temperature Range: -20 - 105 °C, -4 - 221 °F
Circuit Application: Power & Signal
PCB Retention: Without
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H091
Connector System: Cable-to-Board, Cable-to-Panel
Connector Product Type: Housing
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Receptacle
Contact Material (Power): Tin
Material Flammability Standard: UL 94V-0
Part Aliases: 1600688-2
SKU: AMP1600688-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: