5-6450860-0

MBXLE VERT RCPT 3HDP+1LP+24S+1LP+3HDP

Enhance your connectivity with the MBXLE VERT RCPT, a multi-beam XLE connector designed for optimal performance in power and signal applications. Featuring a high-temperature thermoplastic housing in sleek black, this connector boasts four rows for efficient board mount installation. Its through-hole press-fit termination method ensures secure and reliable connections, while its 32 positions, including 8 power and 24 signal, cater to a wide range of circuit needs. With a voltage rating of 60V AC/DC and a contact amperage of 42A, it's engineered for high-power applications. This connector is wave solder capable, making it suitable for various solder processes, and its operating temperature range of -40 to 125°C (-40 to 257°F) ensures durability in harsh environments. RoHS compliant and crafted with UL 94V-0 rated materials, it prioritizes safety and environmental responsibility. Elevate your connectivity solutions with the MBXLE VERT RCPT.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-6450860-0
Series: MULTI-BEAM XLE
Housing Material: High Temperature Thermoplastic
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .1 in, 2.54 mm
Voltage: 60 V AC, 60 V DC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 42 A
Number of Positions: 32
Housing Color: Black
Mount Orientation: Vertical
GPL: E79
Mating Retention Type: Boardlock
Packaging: Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: .076 µm, 3 µin
PCB Retention: With
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L846
Number of Power Positions: 8
Number of Signal Positions: 24
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Connector Assembly
ECCN: EAR99
Board to Board Configuration: Vertical
Contact Underplating Thickness: 3.43 µm
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Receptacle
Contact Material (Power): Tin
Mating / Unmating Configuration: Sequencing
Material Flammability Standard: UL 94V-0
Part Aliases: 5-6450860-0
SKU: AMP5-6450860-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: