42095-1
FASTON .250 SERIES (6.3 MM) TAB TPBR
Enhance your electrical connections with the FASTON .250 Series (6.3mm) Tab TPBR. Designed for efficient termination with a screw method, this right-angle oriented tab is perfect for secure mounting on stud connections. RoHS compliant, it ensures environmental responsibility while delivering reliable performance. Ideal for use in PCB terminals, this 90° angled terminal is a crucial component for seamless connectivity in various applications. Upgrade your setup with this high-quality connector for streamlined operations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 42095-1 |
Termination Method: | Screw |
Terminal Type: | Tab |
Orientation: | Right Angle |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | 90° |
SKU: | AMP42095-1 |
series: | FASTON 250 |
Plating Material: | Tin |
Plating Thickness: | 1.01 µm / 40 µin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | None |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 3.3 mm / .13 in |
Height Above PC Board: | 11.1 mm / .437 in |
Stud Diameter: | 3.3 mm / .13 in |
CSA Certified: | Yes |
UL Rating: | Recognized |
Insertion Force: | Normal |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Part Alias: | 1666236 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |