5-102766-4
60 MODII VRT DR OE 100/115
Enhance your PCB connectivity with our AMPMODU IV/V series Board To Board PCB Connectors. Designed for high-performance applications, these connectors feature a straight, high-profile housing made of UL 94V-0 rated Polyester - GF for optimal durability. With a pitch of 2.54mm (.1 in) and 60 gold-plated contacts, they ensure reliable data transmission in industrial settings. The vertical mount orientation and top entry location offer flexibility in PCB assembly, while the stackable design allows for space-efficient installation. Each package includes seven connectors, equipped with through-hole solder termination for easy integration onto printed circuit boards. RoHS compliant and meeting ECCN EAR99 standards, these connectors guarantee both quality and regulatory compliance. Upgrade your electronic systems with the reliable performance of AMPMODU IV/V Board To Board PCB Connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-102766-4 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 7 |
Contact Amperage: | 3 A |
Number of Positions: | 60 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | High |
Number of Loaded Positions: | 52 |
Mating Entry Location: | Top |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin, .254 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .34 in, 8.636 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5220 |
Contact Layout: | Inline |
Stackable: | Yes |
Post Size: | .025 in, .64 mm |
ECCN: | EAR99 |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-102766-4 |
SKU: | AMP5-102766-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |