Enhance your electronic connections with our AMPMODU IV/V Housing Receptacle. This high-quality connector, featuring CSA LR7189 and UL E28476 standards compliance, offers reliable performance in various applications. With a 3A amperage, 250VAC voltage rating, and durable nylon GF housing material, it ensures safe and efficient power transmission. The beryllium copper contacts with crimp termination provide secure connectivity, while the latch lock type offers easy installation. With 22 positions and dual-row configuration, it accommodates multiple connections. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for industrial use. Its black housing color, along with RoHS compliance, makes it environmentally friendly. Each package includes 100 connectors, ideal for bulk installations. Upgrade your PCB setups with this AMPMODU connector for seamless performance and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-87631-8
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 2
Termination Method: Crimp
Contact Material: Beryllium Copper
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Lock Type: Latch
Number of Positions: 22
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -65 - 105 °C
Connector Height: .24 in, 3.14 mm
Stamped: Yes
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Detent Latching
GPL Description: Industrial
Product Code: 5210
Number of Detents: 2
Connector Length: 1.1 in, 27.94 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Retention: With
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-87631-8
SKU: AMP1-87631-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: