5-102975-8
16 MODII HDR DRRA B/A .100CL
Experience seamless connectivity with our AMPMODU Headers, meticulously crafted to meet CSA LE7189 and UL E28476 standards. These high-quality headers feature 16 contacts in a 2-row configuration, each capable of carrying 3A of current. With a durable thermoplastic housing in sleek black, these headers offer reliable performance in a wide temperature range from -65 to 105°C. The right-angle body orientation and through-hole solder termination method make them easy to integrate into your PCB assembly. Gold-plated contact mating areas ensure optimal conductivity, while the UL 94V-0 flammability rating guarantees safety. Whether for industrial or standard applications, these headers are RoHS compliant and designed for efficient printed circuit board mounting, enhancing your connectivity solutions with precision and quality.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-102975-8 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 25 |
Contact Amperage: | 3 A |
Number of Positions: | 16 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 013 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5421 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .318 in, 8.08 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .11 in, 2.79 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | CSA LE7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-102975-8 |
SKU: | AMP5-102975-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2014 | E-13-019656 - Product Improvement. | Download |