5-103171-1
MOD IV RECP PLTD 15 DPLX LF
Enhance connectivity with our MOD IV RECP PLTD 15 DPLX LF female connector, a vital component in the AMPMODU IV/V series. This high-quality connector, compliant with CSA LR7189 and UL E28476 standards, offers reliable performance in power and signal applications. With a 3A amperage and 250VAC voltage rating, it ensures efficient power transmission. Featuring copper-tin-phosphor bronze contacts with gold plating, it guarantees optimal conductivity and durability. Operating in a wide temperature range from -65 to 105°C, it is suitable for various environments. With a strip packaging containing 12500 units, it is convenient for large-scale projects. Its crimp termination method allows easy installation on wires and cables, accommodating sizes from 26 to 22 AWG. The connector's insulation resistance of 5000 MΩ and dielectric withstand voltage of 750V ensure safety and reliability. RoHS compliant and with an ECCN of EAR99, it meets international standards for environmental responsibility and export control. Upgrade your connectivity solutions with this industrial-grade connector, designed for performance and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-103171-1 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper-Tin-Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 12500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Strip |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5207 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Intermediate |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Finish: | Matte |
Standards Met: | CSA LR7189;UL E28476 |
Part Aliases: | 5-103171-1 |
SKU: | AMP5-103171-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |