5-103801-3

06 MODII HDR DRRA B/A .100CL

Enhance your PCB assembly with our high-quality AMPMODU Headers, designed for reliable performance in industrial settings. These right-angle headers feature a thermoplastic housing in sleek black, with UL 94V-0 flammability standard compliance ensuring safety. With a contact rating of 3A at 30V AC, and gold-plated phosphor bronze contacts, they guarantee efficient power transmission. The 2.54mm pitch, dual-row design with six contacts offers versatility, while through-hole solder termination provides secure mounting. Operating in a wide temperature range from -65 to 105°C, and meeting UL E28476 and CSA LR7189 standards, these headers are ideal for demanding applications. Each tray-packaged set of 100 headers is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your connectivity solutions with these AMPMODU Headers, delivering durability and performance you can trust.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-103801-3
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Voltage: 30 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Contact Amperage: 3 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Right Angle
GPL: 013
Profile: Standard
Packaging: Tray
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5421
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.84 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Termination Post Tail Length: .09 in, 2.29 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 5-103801-3
SKU: AMP5-103801-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2014 E-13-019656 - Product Improvement. Download